SLG7NT4082V, LED Lighting Drivers CMIC, LED Driver

2665 шт., срок 6-8 недель
180 руб.
от 10 шт.150 руб.
от 100 шт.103 руб.
от 500 шт.87.68 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8004790347
Артикул: SLG7NT4082V
Бренд: Renesas / Dialog

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
IS32LT3175N/P Single-Channel Linear LED Drivers ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Технические параметры

Brand: Renesas/Dialog
Factory Pack Quantity: 3000
Features: Low Power Consumption
Input Voltage, Max: 3.3 V
Input Voltage, Min: 3.3 V
Input Voltage: 3.3 V
Manufacturer: Renesas Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Number of Channels: 5 Channel
Number of Outputs: 5 Output
Output Current: 20 mA
Output Voltage: Adjustable
Packaging: Reel, Cut Tape
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Subcategory: Driver ICs
Supply Current - Max: 1 mA
Topology: Boost, Buck

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.