CHB150W12-72S15N, Isolated DC/DC Converters - Through Hole 150W 14-160Vin 15Vout 10A NLog

CHB150W12-72S15N, Isolated DC/DC Converters - Through Hole 150W 14-160Vin 15Vout 10A NLog
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
43 780 руб.
от 5 шт.40 300 руб.
от 10 шт.40 070 руб.
Добавить в корзину 1 шт. на сумму 43 780 руб.
Номенклатурный номер: 8004791079
Артикул: CHB150W12-72S15N

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
12: 1 Input Range Railway DC-DC Converters

Cincon 12: 1 Input Range Railway DC-DC Converters cover an input voltage range of 14V to 160V and offer up to 91% efficiency. These DC-DC converters feature a remote on/off function as well as overtemperature, overvoltage/overcurrent, and continuous short-circuit protection. Cincon 12: 1 Input Range Railway DC-DC Converters also offer regulated outputs and fixed switching frequency. The modules operate in a -40°C to +100°C temperature range.

Технические параметры

Brand: Cincon
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 160 V
Input Voltage, Min: 14 V
Isolation Voltage: 3 kV
Manufacturer: Cincon
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 10 A
Output Power: 150 W
Output Voltage-Channel 1: 15 V
Output Voltage-Channel 3: 24 V
Output Voltage-Channel 4: 48 V
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CHB150W12
Subcategory: DC-DC Converter

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.