UJ3D06512TS, Schottky Diodes & Rectifiers 650V/12A,SIC, DIODE,G3,TO220-2

UJ3D06512TS, Schottky Diodes & Rectifiers 650V/12A,SIC, DIODE,G3,TO220-2
Изображения служат только для ознакомления,
см. техническую документацию
1665 шт., срок 7-9 недель
1 240 руб.
от 25 шт.900 руб.
от 100 шт.720 руб.
от 250 шт.649.18 руб.
Добавить в корзину 1 шт. на сумму 1 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8004792704
Артикул: UJ3D06512TS
Бренд: Qorvo Inc.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
UJ3D 650V/1200V/1700V SiC Schottky Diodes

UnitedSiC / Qorvo UJ3D 650V/1200V/1700V SiC Schottky Diodes are designed to take advantage of SiC's superior physical characteristics over standard silicon, with 4 times better dynamic characteristics and 15% less forward voltage (V F ). With zero reverse recovery charge and a high maximum junction temperature of 175°C, these devices are ideally suited for high-frequency and high-efficiency power systems with minimum cooling requirements. These devices feature an optimized forward voltage drop, enhanced surge capability, and ultra-low reverse recovery Q c (Q rr ) and are ideally suited for telecom power, server PSUs, battery chargers, and any application that requires high switching speeds and reduced losses. All devices are qualified according to AEC-Q101 standards and manufactured in a TS 16949-certified supply chain, making them ideal for automotive applications.

Технические параметры

Brand: Qorvo/UnitedSiC
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 12 A
Ifsm - Forward Surge Current: 70 A
Ir - Reverse Current: 80 uA
Manufacturer: Qorvo
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-220-2
Packaging: Tube
Pd - Power Dissipation: 187.5 W
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Silicon Carbide Diodes
Qualification: AEC-Q101
Series: UJ3D
Subcategory: Diodes & Rectifiers
Technology: SiC
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 650 V
Vrrm - Repetitive Reverse Voltage: 650 V

Техническая документация

Datasheet
pdf, 252 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.