CHS1202412, Isolated DC/DC Converters - Through Hole 120W 18-36Vin 12Vout 10A DIP IBC

CHS1202412, Isolated DC/DC Converters - Through Hole 120W 18-36Vin 12Vout 10A DIP IBC
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
19 350 руб.
от 5 шт.17 610 руб.
Добавить в корзину 1 шт. на сумму 19 350 руб.
Номенклатурный номер: 8004793083
Артикул: CHS1202412
Бренд: Cosel

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
CHS120 120W Isolated DC-DC Converters Cosel CHS120 120W Isolated DC-DC Converters are single-output power modules available in three sizes: a 33mm x 10.5mm x 22.86mm, a 33.5mm x 12.7mm x 23.36mm package, or a 36.5mm x 12.7mm x 26.5mm option. These high-reliability converters feature a 3.3V to 24V output voltage range, input voltages from 18VDC to 76VDC, and an operating temperature range of -40°C to +85°C. The power module type Cosel CHS120 Isolated DC-DC Converters offer output current ranges from 4.2A to 30A with 2.25kV isolation voltage. Built-in features include remote on/off and overcurrent, overvoltage, and thermal protection circuits.

Технические параметры

Brand: Cosel
Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 36 V
Isolation Voltage: 2.25 kV
Manufacturer: Cosel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 10 A
Output Power: 120 W
Output Voltage-Channel 1: 12 V
Packaging: Bulk
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 19

Техническая документация

Datasheet
pdf, 6069 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.