CHS2004812-B, Isolated DC/DC Converters - Through Hole Intermediate bus converter (IBC)

CHS2004812-B, Isolated DC/DC Converters - Through Hole Intermediate bus converter (IBC)
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 070 руб.
от 5 шт.27 170 руб.
Добавить в корзину 1 шт. на сумму 32 070 руб.
Номенклатурный номер: 8004793090
Артикул: CHS2004812-B
Бренд: Cosel

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
CHS Low-Profile DC-DC Converters Cosel CHS Low-Profile DC-DC Converters are high-density, high-reliability bus converter-power modules ideally suited for the telecommunication market. These compact converters offer a rated input range from 18V to 76V and a rated output of 60W to 700W. The CHS devices are available in various sizes, including 1/16 brick, 1/4 brick, 1/2 brick, full brick, DIP, DIP-6, and DIP-8. The CHS series features built-in overcurrent, overvoltage, thermal protection circuits, and built-in remote on/off.

Технические параметры

Brand: Cosel
Cooling Method: Convection, Air-Cooled, Conduction
Efficiency: 94%
Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 76 V
Input Voltage, Min: 36 V
Input Voltage: 36 V to 76 V
Isolation Voltage: 2.25 kV
Manufacturer: Cosel
Maximum Operating Temperature: +85 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 16 A
Output Power: 192 W
Output Voltage-Channel 1: 12 V
Packaging: Bulk
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 45

Техническая документация

Datasheet
pdf, 6069 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.