CHS4004848, Isolated DC/DC Converters - Through Hole 403.2W 48V 8.4A TH

CHS4004848, Isolated DC/DC Converters - Through Hole 403.2W 48V 8.4A TH
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 120 руб.
Добавить в корзину 1 шт. на сумму 29 120 руб.
Номенклатурный номер: 8004793113
Артикул: CHS4004848
Бренд: Cosel

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
CHS Low-Profile DC-DC Converters
Cosel CHS Low-Profile DC-DC Converters are high-density, high-reliability bus converter-power modules ideally suited for the telecommunication market. These compact converters offer a rated input range from 18V to 76V and a rated output of 60W to 700W. The CHS devices are available in various sizes, including 1/16 brick, 1/4 brick, 1/2 brick, full brick, DIP, DIP-6, and DIP-8. The CHS series features built-in overcurrent, overvoltage, thermal protection circuits, and built-in remote on/off.

Технические параметры

Brand: Cosel
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 76 V
Input Voltage, Min: 36 V
Input Voltage: 36 V to 76 V
Isolation Voltage: 2.25 kV
Manufacturer: Cosel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 8.4 A
Output Power: 400 W
Output Voltage-Channel 1: 48 V
Package / Case: Full Brick
Packaging: Bulk
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CHS
Subcategory: DC-DC Converter
Вес, г 180

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.