KHEA480F-24, DIN Rail Power Supplies 85-264VAC 120-270DC 480W 24V 20A

Фото 1/3 KHEA480F-24, DIN Rail Power Supplies 85-264VAC 120-270DC 480W 24V 20A
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
50 340 руб.
от 5 шт.45 330 руб.
от 10 шт.43 620 руб.
Добавить в корзину 1 шт. на сумму 50 340 руб.
Альтернативные предложения1
Номенклатурный номер: 8004793413
Артикул: KHEA480F-24
Бренд: Cosel

Описание

Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
KH DIN Rail Power Supplies
Cosel KH DIN Rail Power Supplies are designed for DIN (35mm) rail products and feature two types of I/O terminals: Euro and barrier blocks. These Cosel KH modules offer a wide operating ambient temperature range as well as built-in overcurrent protection and overvoltage protection circuits. The KHEA30F/60F/90F and KHNA30F/60F/90F units also feature low power consumption at no load and they comply with SEMI F-47(derating is required). The KHEA120F/240F/480F and KHNA120F/240F/480F modules provide built-in remote ON/OFF, built-in signal output for confirming output voltage, and comply with SEMI F-47.

Технические параметры

Brand: Cosel
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 270 VDC
Isolation Voltage: 3 kV
Manufacturer: Cosel
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 20 A
Output Power: 480 W
Output Voltage-Channel 1: 24 VDC
Packaging: Bulk
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Series: KH
Subcategory: AC-DC Power Supply
AC or DC Input Voltage ac
AC or DC Output Voltage dc
Efficiency 92 → 94.0%
Electrical Phase 1
Input Voltage 85 → 264V ac
Load Regulation 150mV
Maximum Temperature +70°C
Minimum Temperature -25°C
Mounting Type DIN Rail Mount
Number of Outputs 1
Output Voltage Adjustment Range 22.5 to 26.4V
Ripple And Noise 600mV Pk-Pk
Type Switch Mode
Width 70mm
Factory Pack Quantity 1
Industry Industrial
Input Type 1-Phase/Single Phase
Isolation Voltage 3 kV
Mounting Style DIN Rail Mount
Open Frame-Enclosed Enclosed
Output Current-Channel 1 20 A
Output Power 480 W
Output Voltage-Channel 1 24 VDC
Packaging Bulk
Product Switching Supplies
Series KH
Вес, кг 1.2

Техническая документация

Datasheet
pdf, 621 КБ
Datasheet
pdf, 3554 КБ
Datasheet
pdf, 3559 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.