KHEA90F-24, DIN Rail Power Supplies 90W 24V 3.8A DIN RAIL

KHEA90F-24, DIN Rail Power Supplies 90W 24V 3.8A DIN RAIL
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 610 руб.
от 5 шт.18 940 руб.
Добавить в корзину 1 шт. на сумму 20 610 руб.
Номенклатурный номер: 8004793416
Артикул: KHEA90F-24
Бренд: Cosel

Описание

Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
KH DIN Rail Power Supplies
Cosel KH DIN Rail Power Supplies are designed for DIN (35mm) rail products and feature two types of I/O terminals: Euro and barrier blocks. These Cosel KH modules offer a wide operating ambient temperature range as well as built-in overcurrent protection and overvoltage protection circuits. The KHEA30F/60F/90F and KHNA30F/60F/90F units also feature low power consumption at no load and they comply with SEMI F-47(derating is required). The KHEA120F/240F/480F and KHNA120F/240F/480F modules provide built-in remote ON/OFF, built-in signal output for confirming output voltage, and comply with SEMI F-47.

Технические параметры

Brand: Cosel
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 370 VDC
Isolation Voltage: 3 kV
Manufacturer: Cosel
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 1.3 A
Output Power: 31.2 W
Output Voltage-Channel 1: 24 VDC
Packaging: Bulk
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Series: KH
Subcategory: AC-DC Power Supply
Вес, г 406

Техническая документация

Datasheet
pdf, 3554 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.