MGFS154812, Isolated DC/DC Converters - Through Hole 15W 12V 1.3A Through Hole

MGFS154812, Isolated DC/DC Converters - Through Hole 15W 12V 1.3A Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
142 шт., срок 6-8 недель
12 330 руб.
от 5 шт.11 080 руб.
от 10 шт.10 910 руб.
от 25 шт.9 909.28 руб.
Добавить в корзину 1 шт. на сумму 12 330 руб.
Альтернативные предложения1
Номенклатурный номер: 8004793849
Артикул: MGFS154812
Бренд: Cosel

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
MGS DC-DC Converters
Cosel MG DC-DC Converters are offered in industry-standard sizes that include SIP6, SIP8, 1" x 1", and 1" x 2". These modules have a wide input range of DC4.5 to 13V / DC9 to 36V / DC18 to 76V and an isolation voltage of DC1500V (1 minute). Other features include built-in overcurrent protection circuits (recovers automatically), built-in overvoltage protection circuits, built-in remote ON/OFF, and a six-sided shield. Some models also offer high efficiency through a synchronized rectification circuit and output voltage adjustability by an external variable resistor. Cosel MG DC-DC Converters come with a 10-year warranty.

Технические параметры

Brand: Cosel
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 76 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 76 V
Isolation Voltage: 1.5 kV
Manufacturer: Cosel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 1.3 A
Output Power: 15 W
Output Voltage-Channel 1: 12 V
Packaging: Bulk
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: MG
Subcategory: DC-DC Converter
Вес, г 20

Техническая документация

Datasheet
pdf, 2028 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.