MGFS404815, Isolated DC/DC Converters - Through Hole 40.5W 18-76Vin 15V 2.7A PCB mnt

MGFS404815, Isolated DC/DC Converters - Through Hole 40.5W 18-76Vin 15V 2.7A PCB mnt
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
16 920 руб.
Добавить в корзину 1 шт. на сумму 16 920 руб.
Номенклатурный номер: 8004793879
Артикул: MGFS404815
Бренд: Cosel

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
MGFS40 PCB Mount-Type DC-DC Converters Cosel MGFS40 PCB Mount-Type DC-DC Converters are 40W DC-DC converters with a 6-sided shield. These converters feature built-in overcurrent protection circuits and built-in remote ON/OFF. Cosel MGFS40 converters offer output voltage adjustability by an external variable resistor and high efficiency by synchronized rectification circuit. These converters come in an industry-standard 1" x 1" package and provide high reliability.

Технические параметры

Brand: Cosel
Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 76 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 76 V
Isolation Voltage: 1.5 kV
Manufacturer: Cosel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 2.7 A
Output Power: 40.5 W
Output Voltage-Channel 1: 15 V
Packaging: Bulk
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 30

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.