MGFS804805, Isolated DC/DC Converters - Through Hole 80W 18-76Vin 5V 16A PCB Mnt

MGFS804805, Isolated DC/DC Converters - Through Hole 80W 18-76Vin 5V 16A PCB Mnt
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 830 руб.
от 5 шт.21 200 руб.
Добавить в корзину 1 шт. на сумму 22 830 руб.
Номенклатурный номер: 8004793887
Артикул: MGFS804805
Бренд: Cosel

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
MGFS40/MGFW80 Isolated DC-DC Converters Cosel MGFS40/MGFW80 Isolated DC-DC Converters feature 1500VDC isolation, built-in OCP with auto-recovery, and OVP. These DC-DC converters are fully regulated and include an input fuse and remote ON/OFF. The MGFS40/MGFW80 DC-DC converters consist of 6-side shielding for better noise control and synchronized rectification for high efficiency of up to 94%. These DC-DC converters come in a standardized footprint and pinouts providing high power density. Cosel MGFS40/MGFW80 DC-DC converters operate at -40°C to +85°C temperature range and are UL, CE, and Demko safety certified.

Технические параметры

Brand: Cosel
Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 76 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 76 V
Isolation Voltage: 1.5 kV
Manufacturer: Cosel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 16 A
Output Power: 80 W
Output Voltage-Channel 1: 5 V
Packaging: Bulk
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 50

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.