MGFW402415, Isolated DC/DC Converters - SMD Isolated DC/DC Converters 40.5W 3.3V 10A wide input

MGFW402415, Isolated DC/DC Converters - SMD Isolated DC/DC Converters 40.5W 3.3V 10A wide input
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6-8 недель
16 390 руб.
от 5 шт.15 220 руб.
Добавить в корзину 1 шт. на сумму 16 390 руб.
Номенклатурный номер: 8004793913
Артикул: MGFW402415
Бренд: Cosel

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - SMD
MGFW Dual Output Isolated DC-DC Converters Cosel MGFW Dual Output Isolated DC-DC Converters are PCB mount converters with 1.5W to 81.6W output power and 9VDC to 76VDC input voltage range. The MGFW converters operate within a -40°C to +85°C temperature range. Features include built-in overvoltage/overcurrent protection circuits and remote ON/OFF. The DC-DC converters are RoHS compliant devices.

Технические параметры

Brand: Cosel
Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 1.5 kV
Manufacturer: Cosel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current-Channel 1: 50 mA
Output Current-Channel 2: 50 mA
Output Power: 42 W
Output Voltage-Channel 1: 15 V
Output Voltage-Channel 2: -15 V
Packaging: Bulk
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 30

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.