MGFW62415, Isolated DC/DC Converters - Through Hole 6W 9-36Vin +/-15V or 30Vout 0.2A SIP8

MGFW62415, Isolated DC/DC Converters - Through Hole 6W 9-36Vin +/-15V or 30Vout 0.2A SIP8
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
6 690 руб.
от 5 шт.6 320 руб.
Добавить в корзину 1 шт. на сумму 6 690 руб.
Номенклатурный номер: 8004793916
Артикул: MGFW62415
Бренд: Cosel

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
MGFW Dual Output Isolated DC-DC Converters
Cosel MGFW Dual Output Isolated DC-DC Converters are PCB mount converters with 1.5W to 81.6W output power and 9V DC to 76V DC input voltage range. The MGFW converters operate within a -40°C to +85°C temperature range. Features include built-in overvoltage/overcurrent protection circuits and remote ON/OFF. The DC-DC converters are RoHS compliant devices.

Технические параметры

Brand: Cosel
Dimensions: 22 mm x 12 mm x 9.5 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 1.5 kV
Manufacturer: Cosel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 200 mA
Output Current-Channel 2: 200 mA
Output Power: 6 W
Output Voltage-Channel 1: 15 V
Output Voltage-Channel 2: -15 V
Package/Case: SIP-8
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: MGFW
Subcategory: DC-DC Converter
Вес, г 7

Техническая документация

Datasheet
pdf, 1523 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.