MGS62405, Isolated DC/DC Converters - Through Hole 6W 18-36Vin 5Vout 1.2A TH

Фото 1/2 MGS62405, Isolated DC/DC Converters - Through Hole 6W 18-36Vin 5Vout 1.2A TH
Изображения служат только для ознакомления,
см. техническую документацию
158 шт., срок 6-8 недель
5 520 руб.
от 5 шт.5 150 руб.
от 10 шт.4 770 руб.
от 25 шт.4 699.99 руб.
Добавить в корзину 1 шт. на сумму 5 520 руб.
Альтернативные предложения1
Номенклатурный номер: 8004793980
Артикул: MGS62405
Бренд: Cosel

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
MGS DC-DC Converters

Cosel MG DC-DC Converters are offered in industry-standard sizes that include SIP6, SIP8, 1" x 1", and 1" x 2". These modules have a wide input range of DC4.5 to 13V / DC9 to 36V / DC18 to 76V and an isolation voltage of DC1500V (1 minute). Other features include built-in overcurrent protection circuits (recovers automatically), built-in overvoltage protection circuits, built-in remote ON/OFF, and a six-sided shield. Some models also offer high efficiency through a synchronized rectification circuit and output voltage adjustability by an external variable resistor. Cosel MG DC-DC Converters come with a 10-year warranty.

Технические параметры

Brand: Cosel
Cooling Method: Convection, Air-Cooled
Efficiency: 85%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 36 V
Isolation Voltage: 1.5 kV
Manufacturer: Cosel
Maximum Operating Temperature: +85 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 1.2 A
Output Power: 6 W
Output Voltage-Channel 1: 5 V
Packaging: Bulk
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: MGS
Subcategory: DC-DC Converter
Cooling Method Convection, Air-Cooled
Efficiency 85%
Factory Pack Quantity 1
Industry Industrial
Input Voltage 18 V to 36 V
Input Voltage Max 36 V
Input Voltage Min 18 V
Isolation Voltage 1.5 kV
Maximum Operating Temperature +85 C
Mechanical Style Isolated
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 1.2 A
Output Power 6 W
Output Voltage-Channel 1 5 V
Packaging Bulk
Product Isolated
Series MGS
Вес, г 7

Техническая документация

Datasheet MGS6483R3
pdf, 1532 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.