110-87-308-41-105101, IC & Component Sockets 2.54mm, 8P, Surface mount, Gold Flash, 10.1x7.62x10.1x12.26

Фото 1/2 110-87-308-41-105101, IC & Component Sockets 2.54mm, 8P, Surface mount, Gold Flash, 10.1x7.62x10.1x12.26
Изображения служат только для ознакомления,
см. техническую документацию
954 шт., срок 6-8 недель
380 руб.
от 10 шт.270 руб.
от 104 шт.219 руб.
от 520 шт.181.77 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Альтернативные предложения1
Номенклатурный номер: 8004794799
Артикул: 110-87-308-41-105101
Бренд: Precidip

Описание

Connectors\IC & Component Sockets
Female Sockets
Preci-Dip Female Sockets are available for every Preci-Dip mating male pin header. This socket and header combination provides engineers with a reliable and high-quality interconnect. Preci-Dip sockets are manufactured to high quality standards. Each socket receptacle contains an internal precision-stamped contact clip. Preci-Dip contact clips provide a superior electrical and mechanical interface to a mated pin.

Технические параметры

Brand: Preci-dip
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 52
Flammability Rating: UL 94 V-0
Housing Material: Polyester(PCT)
Manufacturer: Preci-dip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: IC & Component Sockets
Product Type: IC & Component Sockets
Product: DIP/SIP Sockets
Row Spacing: 7.62 mm
Series: 110
Subcategory: IC & Component Sockets
Termination Style: SMD/SMT
Type: Open Frame
Contact Material Beryllium Copper, Brass
Contact Plating Gold, Tin
Current Rating 1A
Frame Type Open Frame
Housing Material Glass Fibre Reinforced PET
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Number of Contacts 8
Orientation Vertical
Pin Type Turned
Pitch 2.54mm
Row Width 7.62mm
Termination Method Solder
Voltage Rating 100 V ac, 150 V dc
Width 10.1mm
Вес, г 0.51

Техническая документация

Datasheet
pdf, 2701 КБ
Datasheet
pdf, 16 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.