MINIBEND R-3, RF Cable Assembly, SMA Male Straight - SMA Male Straight, 76.2mm, Blue / Transparent
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 670 руб.
Добавить в корзину 1 шт.
на сумму 24 670 руб.
Описание
Antenna- / Satellite cables
MICROBEND™, MINIBEND™ & NANOBEND™ Cable Assemblies HUBER+SUHNER MICROBEND™, MINIBEND™, and NANOBEND™ Cable Assemblies provide high performance, a low profile, and flexibility, making them ideal for a range of applications. These cable assemblies feature 50Ω impedance and configurations applicable up to 110GHz frequency, depending on the series. HUBER+SUHNER MICROBEND, MINIBEND, and NANOBEND Cable Assemblies offer stock delivery on standard lengths.
Технические параметры
Characteristic Impedance | 50 Ohm |
Conductor Material | Copper |
Insulator Material | FEP |
Jacket Colour | Blue |
Length | 76.2 mm |
Operating Temperature Max. | 200 °C |
Operating Temperature Min. | -55 °C |
Plating Material | Silver |
RF Connector A Body Style | Straight |
RF Connector A Gender | Male |
RF Connector A Series | SMA |
RF Connector B Body Style | Straight |
RF Connector B Gender | Male |
RF Connector B Series | SMA |
Series | Minibend R |
Shield Material | Aluminium Foil |
Brand: | HUBER+SUHNER |
Cable Length: | 76.2 mm |
Cable Type: | 0.86 Semi-Rigid |
Connector A Body Style: | Straight |
Connector A Gender: | Plug(Male) |
Connector A Polarity: | Normal |
Connector A Series: | SMA |
Connector B Body Style: | Straight |
Connector B Gender: | Plug(Male) |
Connector B Polarity: | Normal |
Connector B Series: | SMA |
Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Manufacturer: | HUBER+SUHNER |
Maximum Frequency: | 24 GHz |
Minimum Frequency: | 0 Hz |
Part # Aliases: | 80337569 |
Polarity: | Normal |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Subcategory: | Cable Assemblies |
Вес, г | 10 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары