1180-01-1A, Circuit Breakers 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 1A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
89 шт., срок 7-9 недель
6 050 руб.
от 5 шт. —
5 560 руб.
от 10 шт. —
4 710 руб.
от 50 шт. —
3 895.04 руб.
Добавить в корзину 1 шт.
на сумму 6 050 руб.
Альтернативные предложения1
Описание
Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
1180 Thermal Overcurrent Circuit BreakersE-T-A Circuit Breakers 1180 Thermal Overcurrent Circuit Breakers are miniaturized single-pole thermal circuit breakers with optional switching function (push-push actuation). E-T-A 1180 Circuit Breakers feature a reliable snap-acting and trip-free mechanism. The series is approved to CBE standard EN/IEC 60934. The blade terminals are designed to fit into sockets for rail mounting. 1180 Circuit Breakers are designed for protection of loads in power distribution systems in control cabinets and process control.
Технические параметры
Actuator Type: | Pushbutton |
Brand: | E-T-A |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Not Illuminated |
Manufacturer: | E-T-A Circuit Breakers |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Panel Mount |
Number of Poles: | 1 Pole |
Product Category: | Circuit Breakers |
Product Type: | Thermal Circuit Breakers |
Product: | Circuit Breakers |
Series: | 1180 |
Subcategory: | Circuit Breakers |
Termination Style: | Blade |
Type: | Thermal |
Voltage Rating AC: | 250 VAC |
Voltage Rating DC: | 65 VDC |
Voltage Rating: | 65 VDC, 250 VAC |
Actuator Type | Push-Push |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
Breaker Type | Thermal |
Current Rating (Amps) | 1A |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Holder |
Number of Poles | 1 |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 1180 -> |
Video File | Circuit Breaker Basics - Another Teaching Moment |
Voltage Rating - AC | 250V |
Voltage Rating - DC | 72V |
Circuit Breaker Type | Thermal Circuit Breaker |
Current Rating | 1A |
Mounting Style | DIN Rail Mount |
Overall Dimensions | 24.4x8.2x48.8mm |
Rated AC Voltage | 250V |
Rated DC Voltage | 65V |
Reset Actuator Type | Button |
Terminal Contact Type | Screw |
Tripping Mechanism | Thermal |
Voltage Rating | 250V |
Width | 8.2mm |
Factory Pack Quantity | 1 |
Illuminated | Non-Illuminated |
Maximum Operating Temperature | +60 C |
Minimum Operating Temperature | -20 C |
Product | Circuit Breakers |
Termination Style | Blade |
Type | Thermal |
Voltage Rating AC | 250 VAC |
Voltage Rating DC | 65 VDC |
Вес, г | 23.38 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.