413-K34-N2-50A, Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
19 620 руб.
Добавить в корзину 1 шт.
на сумму 19 620 руб.
Альтернативные предложения1
Номенклатурный номер: 8004798798
Артикул: 413-K34-N2-50A
Описание
Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
413 High Performance Thermal Circuit BreakersE-T-A Circuit Breakers 413 Series High-Performance Thermal Circuit Breakers feature tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation. The M-type TO CBE to EN 60934 circuit breaker has an indicator band on the push button that clearly shows the tripped/off position. The 413 series from E-T-A Circuit Breakers are threadneck panel mounted and available in tracked vehicle, aircraft, and general-purpose versions.
Технические параметры
Actuator Type: | Button |
Brand: | E-T-A |
Current Rating: | 50 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Not Illuminated |
Manufacturer: | E-T-A Circuit Breakers |
Maximum Operating Temperature: | +75 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Panel Mount |
Number of Poles: | 1 Pole |
Product Category: | Circuit Breakers |
Product Type: | Thermal Circuit Breakers |
Series: | 413 |
Subcategory: | Circuit Breakers |
Termination Style: | Screw |
Type: | Thermal |
Voltage Rating DC: | 28 VDC |
Voltage Rating: | 28 V |
Техническая документация
Datasheet 413-K34-LN2-70A
pdf, 92 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.