4230-T130-K0DE-50A, Circuit Breakers 1077, 3P, DM, 480VAC/60VDC, D, 50A

4230-T130-K0DE-50A, Circuit Breakers 1077, 3P, DM, 480VAC/60VDC, D, 50A
Изображения служат только для ознакомления,
см. техническую документацию
319 шт., срок 7-9 недель
9 890 руб.
от 10 шт.8 690 руб.
от 25 шт.8 080 руб.
от 50 шт.8 077.03 руб.
Добавить в корзину 1 шт. на сумму 9 890 руб.
Номенклатурный номер: 8004798860
Артикул: 4230-T130-K0DE-50A

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
4230-T Thermal-Magnetic Miniature Circuit Breakers

E-T-A Circuit Breakers 4230-T Thermal-Magnetic Miniature Circuit Breakers (MCBs) are single-pole and multi-pole circuit breakers for DIN rail mounting with toggle actuation, visual status indication, and high rupture capacity. A positively trip-free snap action mechanism ensures reliable switching behavior. A range of trip characteristics and add-on modules make the 4230-T suitable for a variety of applications. The ETA MCBs are rated IP20 and are in accordance with EN 60947-2, UL 1077, and UL 489. E-T-A Circuit Breakers 4230-T Thermal-Magnetic MCBs are ideal for the protection of cables, motors, generators and transformers, thyristors and silicon rectifiers. The components also offer protection for computers and their peripheral equipment, industrial process control systems, telecommunications equipment, and power supplies.

Технические параметры

Actuator Type: Toggle
Brand: E-T-A
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Not Illuminated
Manufacturer: E-T-A Circuit Breakers
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -35 C
Number of Poles: 3 Pole
Product Category: Circuit Breakers
Product: Circuit Breakers
Series: 4230-T
Subcategory: Circuit Breakers
Type: Thermal-Magnetic
Voltage Rating AC: 415 VAC
Вес, г 393

Техническая документация

Datasheet 4230-T120-K0CU-5A
pdf, 1155 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.