04020VA-24Q-CA-00, DC Fans DC Tubeaxial Fan, 40x40x20mm, 24VDC, 12.4CFM, Rib Mount, Ball, Lead Wires, IP69K
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
422 шт., срок 7-9 недель
4 260 руб.
от 10 шт. —
3 870 руб.
от 25 шт. —
3 400 руб.
от 50 шт. —
3 043.59 руб.
Добавить в корзину 1 шт.
на сумму 4 260 руб.
Альтернативные предложения1
Описание
Thermal Management\Fans & Blowers\Fans\DC Fans
IP69K Cooling FansNMB Technologies IP69K Cooling Fans are available in a range of sizes with a 12V DC, 24V DC, or 48V DC operating voltage and airflow ranging from 12.36CFM to 346.8CFM. These NMB Technologies fans have the highest extreme environment rating and offer protection against close range, high temperature, and high-pressure spray-downs. Options include a metal casing for even more reliability in high temperatures. The IP69K Cooling Fans operate at a temperature range of -10°C to +70°C. Typical applications include harsh environments, factory automation, food processing industry, refrigeration, LED lighting system cooling, inverters, telecom, and horticulture.
Технические параметры
Airflow: | 12.4 CFM(0.35 m3/min) |
Bearing Type: | Ball |
Brand: | NMB Technologies |
Current Type: | DC |
Depth: | 20 mm |
Factory Pack Quantity: Factory Pack Quantity: | 210 |
Features: | Auto Restart, Polarity Protection |
Housing Material: | Plastic |
IP Rating: | IP69K |
Manufacturer: | MinebeaMitsumi |
Noise: | 42 dBA |
Operating Supply Voltage: | 24 VDC |
Power Rating: | 2.16 W |
Pressure Type: | 0.57 in H2O |
Product Category: | DC Fans |
Product Type: | DC Fans |
Series: | 04020VA |
Speed: | 11000 RPM |
Subcategory: | Fans, Blowers & Accessories |
Termination Style: | Wire Leads-2 |
Tradename: | NMB-MAT |
Type: | Tubeaxial |
Current Rating (Amps) | 0.090A |
ECCN | EAR99 |
Fan Type | Tubeaxial |
HTSUS | 8414.59.6590 |
Ingress Protection | IP69K-Dust Tight, High Temp Water Jets, Waterpro |
Material - Blade | Plastic |
Material - Frame | Plastic |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Noise | 42.0dB |
Operating Temperature | 14 ~ 158В°F(-10 ~ 70В°C) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | 04020VA-> |
Size / Dimension | Square-40mm L x 40mm H |
Static Pressure | 0.57 in H2O(142.0 Pa) |
Termination | 2 Wire Leads |
Video File | NMB IP69K-Rated Cooling Fans | Digi-Key Daily |
Voltage Range | 14 ~ 26.4VDC |
Weight | 0.088 lb(39.92 g) |
Width | 20.00mm |
Вес, г | 40 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.