19W002-000, RF Connector Tools Extraction Tool for SMP Connectors

Фото 1/3 19W002-000, RF Connector Tools Extraction Tool for SMP Connectors
Изображения служат только для ознакомления,
см. техническую документацию
49 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 500 руб.
от 12 шт.30 760 руб.
от 27 шт.29 740 руб.
Добавить в корзину 1 шт. на сумму 36 500 руб.
Номенклатурный номер: 8004800917
Артикул: 19W002-000

Описание

Connectors\RF Interconnects\RF Connector Tools
PCB Connectors

Rosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.

Технические параметры

Brand: Rosenberger
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: SMP Connectors
Manufacturer: Rosenberger
Material: Stainless Steel
Part # Aliases: 104203
Product Category: RF Connector Tools
Product Type: RF Connector Tools
RF Series: SMP
Series: SMP
Subcategory: RF Interconnects
Type: Extraction Tool
ECCN EAR99
For Use With/Related Products Coaxial, RF - SMP
HTSUS 8203.20.2000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bag
RoHS Status RoHS Compliant
Tool Type Extraction Tool
Rotating No
Series SMP
Вес, г 14.8

Техническая документация

Datasheet
pdf, 53 КБ
Datasheet 19W002-000
pdf, 50 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.