70W-W1K1-W1K1-00203, RF Cable Assemblies RF Cable Assembly WSMP(f)/ WSMP(f) 8" RTK-Flex 047

70W-W1K1-W1K1-00203, RF Cable Assemblies RF Cable Assembly WSMP(f)/ WSMP(f) 8" RTK-Flex 047
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
40 020 руб.
Добавить в корзину 1 шт. на сумму 40 020 руб.
Номенклатурный номер: 8004801221
Артикул: 70W-W1K1-W1K1-00203

Описание

Wire & Cable\Cable Assemblies\RF Cable Assemblies
RFlex® Cable Assemblies
Rosenberger RFlex® Cable Assemblies features RTK Flex 402 cable providing triple-shielding (relative shielding of -100dB minimum) and maximum flexibility. The Rosenberger connectors on either end feature gold-plated center contacts, passivated stainless steel coupling nuts, and PTFE dielectric. The cable assemblies offer excellent performance over a broad frequency range (-20dB return loss typical at DC to 18GHz) and the over-molded strain relief is rugged and durable.

Технические параметры

Brand: Rosenberger
Cable Length: 203 mm
Cable Type: RTK 047-F
Connector A Body Style: Straight
Connector A Gender: Jack(Female)
Connector A Polarity: Normal
Connector A Series: WSMP
Connector B Body Style: Straight
Connector B Gender: Jack(Female)
Connector B Polarity: Normal
Connector B Series: WSMP
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Jacket Color: Blue
Manufacturer: Rosenberger
Maximum Frequency: 65 GHz
Minimum Frequency: 0 Hz
Packaging: Bulk
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Series: RFlex 2
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 161 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.