DCM2322E50T1360T60, Power Management IC Development Tools 60W 9-50Vin 12Vout eval board

DCM2322E50T1360T60, Power Management IC Development Tools 60W 9-50Vin 12Vout eval board
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
170 100 руб.
Добавить в корзину 1 шт. на сумму 170 100 руб.
Номенклатурный номер: 8004806864
Артикул: DCM2322E50T1360T60
Бренд: Vicor

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
DCM2322 Evaluation Boards Vicor DCM2322 Evaluation Boards are designed to be used with the DCM family of isolated DC-DC converters. The DCM2322 boards are used for the analog control, low input voltage DCM2322 ChiP products. The DCM evaluation boards can be configured for various enabling and fault monitoring schemes and to exercise various trimming modes, depending on the application requirements. These evaluation boards can be used to evaluate DCMs in either a stand-alone configuration or as an array of modules. The DCM2322 eval boards are convenient for assessing Vicor DCM product performance, featuring Kelvin connections for precise voltage measurements and quick-install sockets for filtering capacitors. Additionally, input/output lugs, test points, standard test equipment connections, and high-performance air-cooled heat sink assemblies.

Технические параметры

Brand: Vicor
Factory Pack Quantity: 1
Input Voltage: 30 V
Manufacturer: Vicor
Output Voltage: 12 V
Packaging: Tray
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: DCM2322T50T1360T60
Type: Isolated DC/DC Converter
Вес, г 513

Техническая документация

Datasheet
pdf, 525 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.