DCM3623TA5N31B4M70, Isolated DC/DC Converters - Through Hole 3623 DCM 240W 100Vin 28V

DCM3623TA5N31B4M70, Isolated DC/DC Converters - Through Hole 3623 DCM 240W 100Vin 28V
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
125 500 руб.
Добавить в корзину 1 шт. на сумму 125 500 руб.
Номенклатурный номер: 8004806904
Артикул: DCM3623TA5N31B4M70
Бренд: Vicor

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
Rail Application Products
Vicor Rail Application Products include regulated DCM™ ChiP™ DC-DC converters that operate from an unregulated, wide range input to generate an isolated output. With a high-frequency zero voltage switching (ZVS) topology, the DCM converters consistently deliver high efficiency across the input line range. Modular DCM converters and downstream DC-DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point of load. The DCM ChiP module offers flexible thermal management options with very low top and bottom side thermal impedances. Thermally-adept ChiP-based power components enable users to achieve cost-effective power system solutions with previously unattainable system size, weight, and efficiency attributes, quickly and predictably.

Технические параметры

Brand: Vicor
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Industrial
Input Voltage, Max: 154 V
Input Voltage, Min: 43 V
Input Voltage: 43 V to 154 V
Isolation Voltage: 3 kV
Manufacturer: Vicor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 8.6 A
Output Power: 240 W
Output Voltage-Channel 1: 28 V
Package / Case: 3623
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: DCM3623
Subcategory: DC-DC Converter
Вес, г 24

Техническая документация

Datasheet
pdf, 1676 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.