DCM3623E50M31C2M00, Power Management IC Development Tools DCM3623T50M31C2M00 Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
242 000 руб.
Добавить в корзину 1 шт.
на сумму 242 000 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
3623 ChiP DCM Evaluation Boards Vicor 3623 ChiP DCM Evaluation Boards are designed for evaluating the low input voltage 3623 ChiP DC-DC converters. Users can configure the boards for various enabling and fault-monitoring schemes. These evaluation boards can also be configured to exercise various modes of trimming, depending on application requirements. The Vicor 3623 ChiP DCM Evaluation Boards also evaluate DCMs in a stand-alone configuration or as an array of modules.
Технические параметры
Brand: | Vicor |
Factory Pack Quantity: | 1 |
Input Voltage: | 28 V |
Manufacturer: | Vicor |
Output Voltage: | 28 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | DCM3623T50M31C2M00 |
Type: | Isolated DC/DC Converter |
Board Type | Fully Populated |
Current - Output | 11.43A |
Frequency - Switching | - |
Main Purpose | DC/DC, Step Down |
Manufacturer | Vicor Corporation |
Outputs and Type | 1, Isolated |
Part Status | Active |
Power - Output | 320W |
Regulator Topology | Buck |
Series | VI ChipВ® DCMВ® |
Supplied Contents | Board(s) |
Utilized IC / Part | DCM3623x50M31C2yzz |
Voltage - Input | 16V ~ 50V |
Voltage - Output | 28V |
Вес, г | 624 |
Техническая документация
Datasheet
pdf, 1991 КБ
Документация
pdf, 342 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.