DCM4623TD2N13C8T00, Isolated DC/DC Converters - Through Hole 4623 DCM 275Vin 12V 375W

DCM4623TD2N13C8T00, Isolated DC/DC Converters - Through Hole 4623 DCM 275Vin 12V 375W
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
85 050 руб.
от 10 шт.62 910 руб.
Добавить в корзину 1 шт. на сумму 85 050 руб.
Номенклатурный номер: 8004806998
Артикул: DCM4623TD2N13C8T00
Бренд: Vicor

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
DCM4623 DC-DC Converters

Vicor DCM4623 DC-DC Converters come in a 4623 through-hole ChiP™ package and operate from an unregulated, wide-range input to generate an isolated output. The series features high frequency zero voltage switching (ZVS) topology, high efficiency, and a fully operational current limit. The modules utilize the thermal and density benefits of Vicor's ChiP packaging technology to provide flexible thermal management options with low top- and bottom-side thermal impedances. These isolated, regulated DC-DC converters include overvoltage (OV), overcurrent (OC), undervoltage (UV), short-circuit, and thermal protection. Vicor DCM4623 DC-DC Converters offer a cost-effective power system solution for industrial, process control, transportation / heavy equipment, and defense/aerospace applications.

Технические параметры

Brand: Vicor
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Industrial
Input Voltage, Max: 420 V
Input Voltage, Min: 120 V
Input Voltage: 120 V to 420 V
Isolation Voltage: 4.242 kV
Manufacturer: Vicor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 31.3 A
Output Power: 375 W
Output Voltage-Channel 1: 12 V
Package / Case: 4623
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
REACH - SVHC: Details
Series: DCM4623xD2N13C8yzz
Subcategory: DC-DC Converter
Вес, г 30

Техническая документация

Datasheet
pdf, 1969 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.