THM 15-2413WI, Isolated DC/DC Converters - Through Hole 15W 9-36Vin 15Vout 1000mA Medical

THM 15-2413WI, Isolated DC/DC Converters - Through Hole 15W 9-36Vin 15Vout 1000mA Medical
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
18 570 руб.
Добавить в корзину 1 шт. на сумму 18 570 руб.
Номенклатурный номер: 8004812225
Артикул: THM 15-2413WI
Бренд: Traco Power

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
THM Medical DC/DC Converters
TRACO Power THM Medical DC/DC Converters come in small, DIP plastic packages with a reinforced I/O isolation system that complies with the medical safety requirements for 2XMOPP (Means of Patient Protection). Available with a wide 2: 1 or ultra-wide 4: 1 input voltage (WI suffix) range and an internal EMI filter to meet EN55022 class A, the converters constitute a reliable solution for many demanding medical and industrial applications.

Технические параметры

Brand: TRACO Power
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Medical, Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 5 kV
Manufacturer: TRACO Power
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 1 A
Output Power: 15 W
Output Voltage-Channel 1: 15 V
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: THM 15WI
Subcategory: DC-DC Converter
Вес, г 24

Техническая документация

Datasheet
pdf, 977 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.