THM 20-4815, Isolated DC/DC Converters - Through Hole 20W 36-75Vin 24Vout 833mA Iso Medical

THM 20-4815, Isolated DC/DC Converters - Through Hole 20W 36-75Vin 24Vout 833mA Iso Medical
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 7-9 недель
19 110 руб.
от 10 шт.16 060 руб.
Добавить в корзину 1 шт. на сумму 19 110 руб.
Номенклатурный номер: 8004812250
Артикул: THM 20-4815
Бренд: Traco Power

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
THM Medical DC/DC Converters
TRACO Power THM Medical DC/DC Converters come in small, DIP plastic packages with a reinforced I/O isolation system that complies with the medical safety requirements for 2XMOPP (Means of Patient Protection). Available with a wide 2: 1 or ultra-wide 4: 1 input voltage (WI suffix) range and an internal EMI filter to meet EN55022 class A, the converters constitute a reliable solution for many demanding medical and industrial applications.

Технические параметры

Brand: TRACO Power
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Medical
Input Voltage, Max: 75 V
Input Voltage, Min: 36 V
Input Voltage: 36 V to 75 V
Isolation Voltage: 5 kV
Manufacturer: TRACO Power
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 833 mA
Output Power: 20 W
Output Voltage-Channel 1: 24 V
Package / Case: DIP-5
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: THM 20
Subcategory: DC-DC Converter
Вес, г 24

Техническая документация

Datasheet
pdf, 946 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.