R412720124, Attenuators - Interconnects ATTENUATOR: N 20dB 6GHZ 1W 50ohms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт., срок 7-9 недель
19 770 руб.
от 10 шт. —
15 800 руб.
Добавить в корзину 1 шт.
на сумму 19 770 руб.
Альтернативные предложения1
Описание
Connectors\RF Interconnects\Attenuators - Interconnects
67GHz 1.85mm Attenuators & TerminationsRadiall 67GHz 1.85mm Attenuators & Terminations provide radio frequency applications developed at millimeter waveband, especially in the Q band (33GHz to 50GHz) and V band (40GHz to 75GHz) ranges to support communication applications. As a result, Test & Measurement radio frequency equipment can reach a maximum frequency of 67GHz. These attenuators and terminations thus support satellite communication using Q/V bands to increase the throughput of VHTS satellites and telecom applications with millimeter wave frequencies for high-capacity, backhaul, point-to-point applications. Radiall attenuators and terminations have the low VSWR and repeatable attenuation values needed to guarantee measurement accuracy. Applications for Radiall 67GHz 1.85mm Attenuators & Terminations include RF test and measurement (>40GHz) and RF military or telecom equipment (>40GHz).
Технические параметры
Brand: | Radiall |
Connector Type: | N |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Impedance: | 50 Ohms |
Manufacturer: | Radiall |
Maximum Attenuation: | 20 dB |
Maximum Frequency: | 6 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Power Rating: | 1 W |
Product Category: | Attenuators-Interconnects |
Product Type: | Connectorized Attenuators |
Series: | Attenuator |
Subcategory: | Attenuators |
Attenuation Value | 20dB |
ECCN | EAR99 |
Frequency Range | 0Hz ~ 6GHz |
HTSUS | 8533.21.0090 |
Impedance | 50 Ohms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Package / Case | N-Type In-Line Module |
Power (Watts) | 1W |
RoHS Status | RoHS Compliant |
Attenuation | 20dB |
Body Orientation | Straight |
Connector Type | N |
Contact Material | Beryllium Copper, Brass |
Contact Plating | Nickel |
Gender A | Female |
Gender B | Male |
Interface Type | N Plug to N Socket |
Operating Frequency | 6GHz |
Вес, г | 43.09 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.