FDB-1051, Fiber Optic Development Tools Quadwire/QSFP Breakout Evaluation Board, 1 - 28 Gbps, QSFP cage, SMP connectors

FDB-1051, Fiber Optic Development Tools Quadwire/QSFP Breakout Evaluation Board, 1 - 28 Gbps, QSFP cage, SMP connectors
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
401 800 руб.
Добавить в корзину 1 шт. на сумму 401 800 руб.
Номенклатурный номер: 8004824580
Артикул: FDB-1051
Бренд: Coherent

Описание

Embedded Solutions\Engineering Tools\Fiber Optic Development Tools
FDB-1051 QSFP+/QSFP28 Evaluation Board
II-VI FDB-1051 QSFP+/QSFP28 Evaluation Board is used to evaluate, control, and configure all 40G LW, 40G-56G SW QSFP+, and 100G QSFP28 transceivers. The FDB-1051 board is also designed for 40G-100G Quadwire® Active Optical Cables that are Power Class 4 or lower. The FDB-1051 is not a module compliance board but is compatible with MSA-compliant QSFP+ and QSFP28 transceivers. II-VI FDB-1051 QSFP+/QSFP28 Evaluation Board is intended to be powered by a laboratory-grade supply voltage of 3.3VDC at 1.2A. Standard banana jacks are available for separate connections.

Технические параметры

Brand: II-VI/Finisar
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: QSFP+, QSFP28 Optical Transceivers
Manufacturer: II-VI
Operating Supply Voltage: 3.3 V
Product Category: Fiber Optic Development Tools
Product Type: Fiber Optic Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Вес, г 347.6

Техническая документация

Datasheet
pdf, 232 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.