FTL410QE4C, Fiber Optic Transmitters, Receivers, Transceivers 40Base-SR4 QSFP+ 10GBase-SR 300m

FTL410QE4C, Fiber Optic Transmitters, Receivers, Transceivers 40Base-SR4 QSFP+ 10GBase-SR 300m
Изображения служат только для ознакомления,
см. техническую документацию
517 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 130 руб.
от 12 шт.21 890 руб.
от 28 шт.21 460 руб.
Добавить в корзину 1 шт. на сумму 25 130 руб.
Номенклатурный номер: 8004824588
Артикул: FTL410QE4C
Бренд: Coherent

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
FTLC1154RDPL QSFP28 Transceiver Modules

II-VI FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I 2 C interface. This II-VI optical transceiver complies with RoHS 6 Directive 2011/65/EU.

Технические параметры

Application: Ethernet
Brand: II-VI/Finisar
Connector Type: MTP(MPO)
Data Rate: 41.2 GBd
Emitting Source: VCSEL
Factory Pack Quantity: Factory Pack Quantity: 4
Fiber Type: Multimode
Manufacturer: II-VI
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Pluggable
Operating Supply Voltage: 3.3 V
Peak Wavelength: 860 nm
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transceivers
Rise Time: 28 ps
Series: FTL410QxxC
Subcategory: Fiber Optic
Tradename: Finisar
Transmission Distance: 150 m
Wavelength: 850 nm
Вес, г 60.18

Техническая документация

Datasheet
pdf, 462 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.