FTLF1323P1BTL

FTLF1323P1BTL
Изображения служат только для ознакомления,
см. техническую документацию
66 шт., срок 6-8 недель
18 420 руб.
от 10 шт.13 780 руб.
Добавить в корзину 1 шт. на сумму 18 420 руб.
Номенклатурный номер: 8024376040
Бренд: Coherent

Описание

FTLC1154RDPL QSFP28 Transceiver Modules

II-VI FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I 2 C interface. This II-VI optical transceiver complies with RoHS 6 Directive 2011/65/EU.

Технические параметры

Application: SONET
Brand: II-VI/Finisar
Connector Type: LC
Data Rate: 155 MBd
Emitting Source: Laser
Factory Pack Quantity: Factory Pack Quantity: 10
Fiber Type: Singlemode
Manufacturer: II-VI
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Snap-In
Operating Supply Voltage: 3.3 V
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transceivers
Rise Time: 1.25 ns
Subcategory: Fiber Optic
Tradename: Finisar
Transmission Distance: 15 km
Wavelength: 1310 nm

Техническая документация

Datasheet
pdf, 664 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.