FTLF8519P3BNL, Fiber Optic Transmitters, Receivers, Transceivers GigE 1x/2x FC, 2.128 Gb/s trnscvr, 550m

FTLF8519P3BNL, Fiber Optic Transmitters, Receivers, Transceivers GigE 1x/2x FC, 2.128 Gb/s trnscvr, 550m
Изображения служат только для ознакомления,
см. техническую документацию
3987 шт., срок 6-8 недель
10 420 руб.
от 10 шт.7 380 руб.
от 25 шт.6 530 руб.
от 120 шт.6 521.38 руб.
Добавить в корзину 1 шт. на сумму 10 420 руб.
Номенклатурный номер: 8004824629
Артикул: FTLF8519P3BNL
Бренд: Coherent

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
FTLF8519P3BNL Short-Wavelength SFP Transceiver

II-VI FTLF8519P3BNL Short-Wavelength SFP Transceiver is a small form-factor pluggable (SFP) transceiver, compatible with the small form-factor pluggable multi-sourcing agreement (MSA). This transceiver offers the lowest power SFP for Gigabit Ethernet, with 30% power savings. II-VI FTLF8519P3BNL is simultaneously compatible with Gigabit Ethernet as specified in IEEE Std 802.3 and Fibre Channel FC- PI-2 Rev. 5.0. It is RoHS compliant and lead free with RoHS Directive 2002/95/EC and Finisar Application Note AN-2038. Digital diagnostics functions are available via the 2-wire serial bus specified in the SFP MSA.

Технические параметры

Application: Ethernet, Fibre Channel
Brand: II-VI/Finisar
Connector Type: LC
Data Rate: 2.125 GBd
Emitting Source: VCSEL
Factory Pack Quantity: Factory Pack Quantity: 40
Manufacturer: II-VI
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Snap-In
Operating Supply Voltage: 3.3 V
Packaging: Tray
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transceivers
Rise Time: 170 ps
Subcategory: Fiber Optic
Tradename: Finisar
Transmission Distance: 500 m
Wavelength: 850 nm
Вес, г 25.01

Техническая документация

Datasheet
pdf, 389 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.