FTLF8524E2KNL, Fiber Optic Transmitters, Receivers, Transceivers 1x/2x/4x FC4.25 Gb/s EMI shield transcvr

FTLF8524E2KNL, Fiber Optic Transmitters, Receivers, Transceivers 1x/2x/4x FC4.25 Gb/s EMI shield transcvr
Изображения служат только для ознакомления,
см. техническую документацию
177 шт., срок 6-8 недель
18 420 руб.
от 10 шт.14 060 руб.
от 25 шт.13 780 руб.
от 120 шт.13 747.46 руб.
Добавить в корзину 1 шт. на сумму 18 420 руб.
Номенклатурный номер: 8004824630
Артикул: FTLF8524E2KNL
Бренд: Coherent

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
FTLC1154RDPL QSFP28 Transceiver Modules

II-VI FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I 2 C interface. This II-VI optical transceiver complies with RoHS 6 Directive 2011/65/EU.

Технические параметры

Application: Ethernet, Fibre Channel
Brand: II-VI/Finisar
Connector Type: LC
Data Rate: 4.25 GBd
Emitting Source: VCSEL
Factory Pack Quantity: Factory Pack Quantity: 40
Manufacturer: II-VI
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -10 C
Operating Supply Voltage: 3.3 V
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transceivers
Rise Time: 120 ps
Subcategory: Fiber Optic
Tradename: Finisar
Transmission Distance: 550 m
Wavelength: 850 nm
Вес, г 24.51

Техническая документация

Datasheet
pdf, 238 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.