10250-1210PE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
275 шт., срок 7-9 недель
4 580 руб.
от 10 шт. —
3 820 руб.
от 100 шт. —
2 900 руб.
Добавить в корзину 1 шт.
на сумму 4 580 руб.
Описание
MDR Receptacles
3M MDR Boardmount Receptacle Plug Connectors are designed around a fine pitch ribbon-style contact for reliable electrical connection. With pin counts from 14 to 100, thru-hole, surface mount and press fit mounting styles, and multiple connector orientations, the 3M™ MDR boardmount product line offers engineers great flexibility when designing I/O interfaces. MDR Boardmount connectors feature either latch stands to allow latching of a quick-release backshell or threaded holes to allow thumbscrew attachment (with the proper hardware). Most MDR connectors feature 360 degree shielding around the entire interface to help improve EMI and RFI protection in sensitive applications. The integral dimples of the MDR metal shell ensure proper grounding of the shroud before mating, reducing the possibility of a destructive ESD event between the boardmount and wiremount connectors.
3M MDR Boardmount Receptacle Plug Connectors are designed around a fine pitch ribbon-style contact for reliable electrical connection. With pin counts from 14 to 100, thru-hole, surface mount and press fit mounting styles, and multiple connector orientations, the 3M™ MDR boardmount product line offers engineers great flexibility when designing I/O interfaces. MDR Boardmount connectors feature either latch stands to allow latching of a quick-release backshell or threaded holes to allow thumbscrew attachment (with the proper hardware). Most MDR connectors feature 360 degree shielding around the entire interface to help improve EMI and RFI protection in sensitive applications. The integral dimples of the MDR metal shell ensure proper grounding of the shroud before mating, reducing the possibility of a destructive ESD event between the boardmount and wiremount connectors.
Технические параметры
Brand: | 3M Electronic Solutions Division |
Contact Material: | Copper Alloy |
Contact Plating: | Tin Lead |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Female |
Manufacturer: | 3M |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Positions: | 50 Position |
Number of Rows: | 2 Row |
Part # Aliases: | 54745226201 JE150317822 |
Product Category: | D-Sub Micro-D Connectors |
Product Type: | Micro-D D-Sub Connectors |
Subcategory: | D-Sub Connectors |
Termination Style: | SMD/SMT |
Automotive | No |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
ECCN (US) | EAR99 |
Gender | RCP |
Insulation Resistance (MOhm) | 500 |
Maximum Current Rating (A) | 1 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Ports | 1 |
Number of Terminals | 50 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 0.64 |
Termination Method | Solder |
Type | Mini D Ribbon |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.