4620, Anti-Static Control Products BLUE WRIST BAND

Фото 1/3 4620, Anti-Static Control Products BLUE WRIST BAND
Изображения служат только для ознакомления,
см. техническую документацию
574 шт., срок 6-8 недель
1 480 руб.
от 10 шт.1 320 руб.
Добавить в корзину 1 шт. на сумму 1 480 руб.
Номенклатурный номер: 8004837992
Артикул: 4620
Бренд: SCS

Описание

Tools & Supplies\Anti-Static Control Products
Wrist Strap One Size Blue

Технические параметры

Brand: SCS
Color: Blue
Description/Function: Wrist Band with 4 mm stud
Factory Pack Quantity: Factory Pack Quantity: 25
Features: An adjustable, one size fits all, wrist strap
Manufacturer: SCS
Material: Thermoplastic(TP)
Part # Aliases: 0511385568298079834887
Product Category: Anti-Static Control Products
Product Type: Anti-Static Control Products
Product: Conductive Wrist Bands
Series: Single-Wire
Subcategory: Anti-Static Control Products
Tensile Strength: 15 lbs/6.8 kg
Type: Wrist Band
Color Blue
ECCN EAR99
HTSUS 8536.30.8000
Moisture Sensitivity Level (MSL) Not Applicable
Package Box
REACH Status REACH Unaffected
RoHS Status Not applicable
Size One Size
Strap Closure Zipper Style
Strap Material Thermoplastic
Strap Termination 4mm Snap Stud
Type Wrist Strap
Video File SCS - A Minute with Miranda - How to Wear a Wrist
Accessory Type Anti Static Wrist Strap
Band Material Thermoplastic
Complies with EN 61340-5-1 Yes
Cord Style Coiled
Reusable/Disposable Reusable
Stud Size 4mm
Termination Type Press Stud
Wrist Strap Size Adjustable
Вес, г 36.25

Техническая документация

Datasheet
pdf, 2761 КБ
Datasheet
pdf, 279 КБ
Datasheet 4620
pdf, 272 КБ
Datasheet 4620
pdf, 42 КБ
Datasheet 4620
pdf, 138 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.