770068, Anti-Static Control Products WS Aware Monitor, with Big Brother Remotes, Ethernet Output

770068, Anti-Static Control Products WS Aware Monitor, with Big Brother Remotes, Ethernet Output
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
220 200 руб.
от 10 шт.220 120 руб.
Добавить в корзину 1 шт. на сумму 220 200 руб.
Номенклатурный номер: 8004838289
Артикул: 770068
Бренд: SCS

Описание

Tools & Supplies\Anti-Static Control Products
WS Aware Dual-Wire Monitors

SCS WS Aware Dual-Wire Monitors continuously monitor two operators, two conductive or dissipative work surfaces, and two metal tools for static management. Ethernet connectivity provides network communication with a Static Management Program (SMP). Data collected through the SMP includes operator resistance, operator voltage, mat resistance, metal tool impedance, and metal tool EMI voltage. SCS WS Aware Dual-Wire Monitors meet ANSI/ESD S20.20 in accordance with ESD TR1.0-01-01.

Технические параметры

Brand: SCS
Cord Length: 3 m
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: SCS
Product Category: Anti-Static Control Products
Product Type: Anti-Static Control Products
Product: Monitors
Series: WS Aware
Size: 81 mm x 57 mm x 32 mm
Subcategory: Anti-Static Control Products
Type: ESD Event Monitor

Техническая документация

Datasheet
pdf, 4379 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.