SNAPSOCKET3/8, Anti-Static Control Products Snap 10mm Female Socket For 10/Pack

Фото 1/2 SNAPSOCKET3/8, Anti-Static Control Products Snap 10mm Female Socket For 10/Pack
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6-8 недель
1 340 руб.
Добавить в корзину 1 шт. на сумму 1 340 руб.
Номенклатурный номер: 8004839820
Артикул: SNAPSOCKET3/8
Бренд: SCS

Описание

Tools & Supplies\Anti-Static Control Products
SCC Mat Snaps
SCS SCC Mat Snaps are nickel-plated brass snaps used to connect a ground cord to a static mat. Nickel-plated brass snaps provide electrical connection and long service life. Socket snaps are held in place by crimping the tip of an eyelet through the center of the socket with a snap tool. This traps the mat between the socket on the top of the mat and the eyelet on the back of the mat. 10 sockets and eyelets are included in each pack.

Технические параметры

Brand: SCS
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Nickel plated brass
Manufacturer: SCS
Part # Aliases: 0511111597680000917718
Product Category: Anti-Static Control Products
Product Type: Anti-Static Control Products
Product: Snap Fasteners
Series: Ground Snaps
Size: 10 mm
Subcategory: Anti-Static Control Products
Type: Anti-Static, Mat
Accessory Type Snap Fastener, Female
ECCN EAR99
For Use With/Related Products 1800/880 Series Mats and Runners
HTSUS 9606.10.8000
Moisture Sensitivity Level (MSL) Not Applicable
Package Box
RoHS Status RoHS Compliant
Specifications 10mm Diameter
Вес, г 20.89

Техническая документация

Datasheet
pdf, 436 КБ
Datasheet SNAPSOCKET3/8
pdf, 443 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.