ECS-100-18-23B-JTM-TR, Crystals 10MHz 18pF ESR 50 20ppm -20C +70C

ECS-100-18-23B-JTM-TR, Crystals 10MHz 18pF ESR 50 20ppm -20C +70C
Изображения служат только для ознакомления,
см. техническую документацию
2244 шт., срок 7-9 недель
310 руб.
от 10 шт.250 руб.
от 100 шт.201 руб.
от 500 шт.177.35 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Альтернативные предложения1
Номенклатурный номер: 8004839928
Артикул: ECS-100-18-23B-JTM-TR

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
ECX-64 SMD Crystals
ECS ECX-64 SMD Crystals feature a compact 6mm x 3.5mm footprint with four pads and a 1.1mm profile, making them ideal for densely populated PCB applications. These crystals have an operating temperature of -10°C to +70°C and a frequency range of 7.3728MHz to 50MHz. ECS ECX-64 SMD Crystals are ideal for applications such as the Internet of Things (IoT), Commercial Off-the-Shelf (COTS) military, industrial control/automation, telecommunications, mobile devices, RFID, and medical electronics that are non-life dependent.

Технические параметры

Brand: ECS
Drive Level: 500 uW
ESR: 80 Ohms
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Stability: 20 PPM
Frequency: 10 MHz
Load Capacitance: 18 pF
Manufacturer: ECS
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Package / Case: 6 mm x 3.5 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Series: ECX-64
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 20 PPM
Type: SMD Crystal

Техническая документация

Datasheet
pdf, 346 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.