ECS-143-8-33-RWY-TR, Crystals 14.31818MHz 8pF 15ppm -30C +85C

ECS-143-8-33-RWY-TR, Crystals 14.31818MHz 8pF 15ppm -30C +85C
Изображения служат только для ознакомления,
см. техническую документацию
1029 шт., срок 7-9 недель
170 руб.
от 10 шт.130 руб.
от 100 шт.100 руб.
от 500 шт.91.55 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8004840046
Артикул: ECS-143-8-33-RWY-TR

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
ECX-32 Compact SMD Ceramic Crystals

ECS ECX-32 Compact SMD Ceramic Crystals are subminiature SMD crystals in a 3.2mm x 2.5mm x 0.8mm package with an 8MHz to 54MHz frequency range. The ECX-32 components offer a frequency tolerance of ±50ppm at +25°C and frequency stability of ±50ppm in a -20°C to +70°C temperature range. An extended temperature range option is available( as low as -55°C up to +125°C). These crystals are ideal for SMD manufacturing environments with automated assemblies. Typical applications include LoRa WAN, wireless, and high density.

Технические параметры

Brand: ECS
Drive Level: 100 uW
ESR: 100 Ohms
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Stability: 15 PPM
Frequency: 14.31818 MHz
Load Capacitance: 8 pF
Manufacturer: ECS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Style: SMD/SMT
Package / Case: 3.2 mm x 2.5 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Series: ECX-32
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 15 PPM

Техническая документация

Datasheet
pdf, 390 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.