ECS-160-10-33B-CKM-TR, Crystals 16MHz 10ppm 10pF -20C +70C

ECS-160-10-33B-CKM-TR, Crystals 16MHz 10ppm 10pF -20C +70C
Изображения служат только для ознакомления,
см. техническую документацию
2486 шт., срок 7-9 недель
180 руб.
от 10 шт.160 руб.
от 100 шт.112 руб.
от 500 шт.95.75 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8004840070
Артикул: ECS-160-10-33B-CKM-TR

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
ECS-33B SMD Crystals

ECS ECS-33B SMD Crystals feature a 3.2mm x 2.5mm x 0.8mm ceramic package with low first-year aging of ±1ppm maximum. These crystals have a 10MHz to 54MHz frequency range for wireless applications. Other features include high reliability and improved stability, fundamental mode of oscillation, and 200µW drive level. ECS ECS-33B SMD Crystals are ideal for the Internet of Things (IoT), smart home sensors, BLUETOOTH® Low Energy, Wi-Fi®, and wearable applications.

Технические параметры

Brand: ECS
Drive Level: 200 uW
ESR: 60 Ohms
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Stability: 10 PPM
Frequency: 16 MHz
Load Capacitance: 10 pF
Manufacturer: ECS
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Package / Case: 3.2 mm x 2.5 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Series: ECX-33B
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 10 PPM
Type: SMD Crystal

Техническая документация

Datasheet
pdf, 390 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.