CS-DSDMDB50MF-002.5, D-Sub Cables Amphenol

CS-DSDMDB50MF-002.5, D-Sub Cables Amphenol
Изображения служат только для ознакомления,
см. техническую документацию
13 160 руб.
от 10 шт.11 330 руб.
от 25 шт.10 140 руб.
от 50 шт.9 798.89 руб.
Добавить в корзину 1 шт. на сумму 13 160 руб.
Номенклатурный номер: 8004849111
Артикул: CS-DSDMDB50MF-002.5
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\D-Sub Cables
CS-DSD Deluxe D-Subminiature Cable Assemblies

Amphenol Cables on Demand CS-DSD Deluxe D-Subminiature Cable Assemblies are available in standard and high-density versions featuring a straight-thru pin-to-pin (1-to-1) wire arrangement. These cable assemblies are optimized for RS-232 serial I/O data transfer at distances up to 50 feet with a 300V handling capacity up to +80°C. The CS-DSD assemblies are constructed with a rugged UL 94V-0 flame-resistant PVC jacket, overmolded strain relief, and gold-plated contacts that provide superior signal quality.

Технические параметры

Brand: Amphenol Cables on Demand
Cable Length: 760 mm
Connector End A Pin Count: 50 Position
Connector End A: DB50
Connector End B Pin Count: 50 Position
Connector End B: DB50
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Female
Jacket Color: Gray
Manufacturer: Amphenol
Product Category: D-Sub Cables
Product Type: D-Sub Cables
Subcategory: Cable Assemblies
Type: D-Sub Cable
Voltage Rating: 300 V
Вес, г 384.5

Техническая документация

Datasheet
pdf, 318 КБ