0680L8000-05, Surface Mount Fuses SM 2410 Slow Blow, 8A

0680L8000-05, Surface Mount Fuses SM 2410 Slow Blow, 8A
Изображения служат только для ознакомления,
см. техническую документацию
3438 шт., срок 7-9 недель
190 руб.
от 10 шт.160 руб.
от 100 шт.108 руб.
от 500 шт.88.29 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Альтернативные предложения2
Номенклатурный номер: 8004855069
Артикул: 0680L8000-05

Описание

Circuit Protection\Fuses\Surface Mount Fuses
Automotive Fuses
Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the hood. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability, and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical to a vehicle"s overall reliability. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses, and radial lead PTC resettable fuses.

Технические параметры

Brand: Bel Fuse
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 5000
Fuse Size / Group: 2410(6125 metric)
Fuse Type: Time Delay/Slow Blow
Interrupt Rating: 100 A at 50 VAC, 500 A at 75 VDC
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Packaging: Reel, Cut Tape
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Ceramic Fuse
Resistance: 9.9 mOhms
Series: 0680L
Subcategory: Fuses
Voltage Rating AC: 50 VAC
Voltage Rating DC: 75 VDC

Техническая документация

Datasheet
pdf, 800 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.