0697H1250-01, Fuses with Leads - Through Hole 1.25A 350V

0697H1250-01, Fuses with Leads - Through Hole 1.25A 350V
Изображения служат только для ознакомления,
см. техническую документацию
895 шт., срок 7-9 недель
120 руб.
от 100 шт.75 руб.
от 500 шт.55.83 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8004855098
Артикул: 0697H1250-01

Описание

Circuit Protection\Fuses\Fuses with Leads - Through Hole
Type 0697H Micro Fuses

Bel Fuse Type 0697H Micro Fuses are subminiature, radial lead, high l 2 t fuses with a time-lag design (350V AC, 72V DC ). The series offers amp ratings to 20A and has a wide operating temperature range of -55℃ to +125℃. Other features include AEC-Q compliance, halogen and lead free, meets UL 248-14 standards, and full compliance with EU Directive 2011/65/EU and amending directive 2015/863. Bel Fuse Type 0697H Micro Fuses provide individual protection for components or internal circuits in power supplies, battery chargers, consumer electronics, adapters, and industrial controllers.

Технические параметры

Brand: Bel Fuse
Current Rating: 1.25 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Size / Group: MICRO
Fuse Type: Time Delay/Slow Blow
Interrupt Rating: 250 VAC
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Product Category: Fuses with Leads-Through Hole
Product Type: SMD Fuses
Product: Specialty Fuse
Resistance: 70 mOhms
Series: 0697H
Subcategory: Fuses
Type: PCB Mount Fuse
Voltage Rating AC: 350 VAC
Voltage Rating DC: 72 VDC

Техническая документация

Datasheet
pdf, 816 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.