0ZRS0070FF1E, Resettable Fuses - PPTC Reset Fuse 700mA AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1630 шт., срок 7-9 недель
150 руб.
от 10 шт. —
130 руб.
от 100 шт. —
90 руб.
от 500 шт. —
76.33 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Альтернативные предложения2
Описание
Circuit Protection\Thermistors\Resettable Fuses - PPTC
5G SolutionsBel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.
Технические параметры
Brand: | Bel Fuse |
Current Rating - Max: | 100 A |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Hold Current: | 700 mA |
Lead Spacing: | 5.1 mm |
Manufacturer: | Bel |
Maximum Operating Temperature: | +125 C |
Maximum Voltage: | 32 VDC |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Pd - Power Dissipation: | 1.4 W |
Product Category: | Resettable Fuses-PPTC |
Product Type: | Resettable Fuses-PPTC |
Qualification: | AEC-Q200 |
Resistance: | 800 mOhms |
Series: | 0ZRS |
Subcategory: | PPTC Resettable Fuses |
Termination Style: | Radial |
Trip Current: | 1.4 A |
Approval Agency | cURus, TUV |
Current - Hold (Ih) (Max) | 700mA |
Current - Max | 100A |
Current - Trip (It) | 1.4A |
ECCN | EAR99 |
Height - Seated (Max) | 0.425"" (10.80mm) |
HTSUS | 8533.40.8070 |
Lead Spacing | 0.201"" (5.10mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 125В°C |
Package | Bulk |
Package / Case | Radial, Disc |
Ratings | AEC-Q200 |
REACH Status | REACH Unaffected |
Resistance - Initial (Ri) (Min) | 230 mOhms |
Resistance - Post Trip (R1) (Max) | 800 mOhms |
RoHS Status | RoHS Compliant |
Series | 0ZRS -> |
Size / Dimension | 0.272"" L x 0.118"" W (6.90mm x 3.00mm) |
Time to Trip | 3.2s |
Type | Ceramic |
Video File | Basics of NTC and PTC Thermistors - Another Teachi |
Voltage - Max | 32V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.