125-0901-811, RF Adapters - In Series SMPM Bullet adapter,

125-0901-811, RF Adapters - In Series SMPM Bullet adapter,
Изображения служат только для ознакомления,
см. техническую документацию
962 шт., срок 7-9 недель
3 260 руб.
от 10 шт.2 750 руб.
от 25 шт.2 470 руб.
от 50 шт.2 362.10 руб.
Добавить в корзину 1 шт. на сумму 3 260 руб.
Номенклатурный номер: 8004855440
Артикул: 125-0901-811
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Adapters\RF Adapters - In Series
SMPM Bullet Adapters Johnson / Cinch Connectivity Solutions SMPM Bullet Adapters are multi-functional, high-frequency, push-on adapters and are suitable for use in a variety of applications. SMPM adapters offer excellent performance and reliability in extreme shock and vibration conditions. The series has a 65GHz maximum frequency and 50Ω impedance. The adapters have a 1.15 maximum to 18GHz, 1.25 maximum to 40GHz, and 1.45 maximum to 65GHz VSWR. Johnson / Cinch Connectivity Solutions SMPM Bullet Adapters applications include test equipment and racked electronics.

Технические параметры

Body Material: Beryllium Copper
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: 25
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 65 GHz
Minimum Frequency: 18 GHz
Orientation: Straight
Packaging: Bag
Product Category: RF Adapters-In Series
Product Type: RF Adapters-In Series
Subcategory: RF Adapters
Вес, г 0.4

Техническая документация

Datasheet 125-0901-811
pdf, 47 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.