415-0014-006, RF Cable Assemblies PLG/PLG 178 6" GLD

415-0014-006, RF Cable Assemblies PLG/PLG 178 6" GLD
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 7-9 недель
8 160 руб.
от 10 шт.6 990 руб.
от 25 шт.6 250 руб.
от 50 шт.6 230.65 руб.
Добавить в корзину 1 шт. на сумму 8 160 руб.
Номенклатурный номер: 8004856084
Артикул: 415-0014-006
Бренд: Cinch

Описание

Wire & Cable\Cable Assemblies\RF Cable Assemblies
MCX RF Cable Assemblies
Johnson / Cinch Connectivity Solutions MCX RF Cable Assemblies offer a wide range of fixed length cable assemblies varying from 6" to 36" cable length. These RF cable assemblies offer 50Ω connector impedance and operate at 6GHz operating frequency. The MCX RF cable assemblies are available in straight plug and right angle plug connector types with 250V rms to 335V rms operating voltage range.

Технические параметры

Brand: Johnson/Cinch Connectivity Solutions
Cable Length: 6 in
Cable Type: RG-178
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector A Series: MCX
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Connector B Series: MCX
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Jacket Colour: Gray
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 6 GHz
Minimum Frequency: 0 Hz
Packaging: Bag
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
REACH - SVHC: Details
Series: MCX
Subcategory: Cable Assemblies

Техническая документация

Datasheet 415-0014-006
pdf, 169 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.