415-0015-MM250, RF Cable Assemblies R Ang MCX Plug to R Ang MCX Plug

415-0015-MM250, RF Cable Assemblies R Ang MCX Plug to R Ang MCX Plug
Изображения служат только для ознакомления,
см. техническую документацию
38 шт., срок 7-9 недель
4 830 руб.
от 10 шт.3 980 руб.
от 25 шт.3 530 руб.
Добавить в корзину 1 шт. на сумму 4 830 руб.
Альтернативные предложения1
Номенклатурный номер: 8004856090
Артикул: 415-0015-MM250
Бренд: Cinch

Описание

Wire & Cable\Cable Assemblies\RF Cable Assemblies
MCX RF Cable Assemblies
Johnson / Cinch Connectivity Solutions MCX RF Cable Assemblies offer a wide range of fixed length cable assemblies varying from 6" to 36" cable length. These RF cable assemblies offer 50Ω connector impedance and operate at 6GHz operating frequency. The MCX RF cable assemblies are available in straight plug and right angle plug connector types with 250V rms to 335V rms operating voltage range.

Технические параметры

Brand: Johnson/Cinch Connectivity Solutions
Cable Length: 250 mm
Cable Type: RG-178
Connector A Body Style: Right Angle
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector A Series: MCX
Connector B Body Style: Right Angle
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Connector B Series: MCX
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Jacket Color: White
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 6 GHz
Minimum Frequency: 0 Hz
Packaging: Bulk
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Series: MCX
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 363 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.