C2Q 5, Surface Mount Fuses Fuse
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25527 шт., срок 7-9 недель
75 руб.
от 10 шт. —
60 руб.
от 100 шт. —
50 руб.
от 500 шт. —
41.94 руб.
Добавить в корзину 1 шт.
на сумму 75 руб.
Альтернативные предложения3
Описание
Circuit Protection\Fuses\Surface Mount Fuses
5G SolutionsBel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.
Технические параметры
Brand: | Bel Fuse |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Fuse Size / Group: | 0603(1608 metric) |
Fuse Type: | Fast Blow |
Interrupt Rating: | 50 A at 32 VAC, 50 A at 32 VDC |
Manufacturer: | Bel |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Part # Aliases: | 0686-5000-01 |
Product Category: | Surface Mount Fuses |
Product Type: | SMD Fuses |
Product: | Surface Mount Fuse |
Resistance: | 19 mOhms |
Series: | C2Q |
Subcategory: | Fuses |
Voltage Rating AC: | 32 VAC |
Voltage Rating DC: | 32 VDC |
Automotive | No |
Military | No |
Number of Terminals | 2 |
Operating Temperature - (??C) | -55~125 |
Rad Hard | No |
Termination Style | Solder Pad |
Typical Cold Resistance - (Ohm) | 0.019 |
Typical Melting I2t - (A??S) | 1.05 |
Voltage Rating - (V) | 32 |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 515 КБ
Документация
pdf, 1504 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.