DPC-120-8, Power Transformers 50\60 Hz, Laminated Transformer

DPC-120-8, Power Transformers 50\60 Hz, Laminated Transformer
Изображения служат только для ознакомления,
см. техническую документацию
49 шт., срок 7-9 недель
5 350 руб.
от 10 шт.4 580 руб.
от 25 шт.4 000 руб.
Добавить в корзину 1 шт. на сумму 5 350 руб.
Номенклатурный номер: 8004857112
Артикул: DPC-120-8

Описание

Power\Transformers\Power Transformers
Printed Circuit Mount Power Transformers

Signal Transformer Printed Circuit Mount Power Transformers operate between a frequency range of 50Hz and 500Hz without degradation in the output voltage. These transformers feature single or dual primaries. The printed circuit mount power transformers offer a dielectric strength of 1500V rms and a class B insulation system. These transformers are available as PC/DPC variants with two outputs and MPC/DMPC variants with two center tap outputs. The printed circuit mount power transformers are UL recognized to UL 506/ UL 5058-2, file #E63829 and CSA certified to C22.2 #66.1, file #221070.

Технические параметры

Brand: Bel Signal Transformer
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Bel
Mounting Style: Through Hole
Operating Frequency: 50 Hz to 500 Hz
Power Rating: 1 VA
Primary Voltage Rating: 115 VAC, 230 VAC
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Secondary Current Rating: 8 mA/16 mA
Secondary Voltage Rating: 120 V CT/60 V
Secondary Winding: Dual Secondary Winding
Series: PC
Subcategory: Transformers
Termination Style: Solder Pin
Type: Printed Circuit Mount Power Transformer
Вес, г 70

Техническая документация

Datasheet
pdf, 1009 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.